
DAN222ZMT2L | |
|---|---|
DigiKey Part Number | 846-DAN222ZMT2LTR-ND - Tape & Reel (TR) 846-DAN222ZMT2LCT-ND - Cut Tape (CT) 846-DAN222ZMT2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222ZMT2L |
Description | DIODE ARRAY GP 80V 100MA VMD3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SOT-723 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package VMD3 |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,24000 € | 2,40 € |
| 100 | 0,15120 € | 15,12 € |
| 500 | 0,11284 € | 56,42 € |
| 1.000 | 0,10043 € | 100,43 € |
| 2.000 | 0,08999 € | 179,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07377 € | 590,16 € |
| 16.000 | 0,06753 € | 1.080,48 € |
| 24.000 | 0,06436 € | 1.544,64 € |
| 40.000 | 0,06079 € | 2.431,60 € |
| 56.000 | 0,05867 € | 3.285,52 € |
| 80.000 | 0,05662 € | 4.529,60 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

