
DAN222WMFHTL | |
|---|---|
DigiKey Part Number | DAN222WMFHTLTR-ND - Tape & Reel (TR) DAN222WMFHTLCT-ND - Cut Tape (CT) DAN222WMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN222WMFHTL |
Description | DIODE ARRAY GP 80V 100MA EMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SC-89, SOT-490 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222WMFHTL Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-89, SOT-490 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package EMD3F |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN222G | onsemi | 7.680 | DAN222GOSCT-ND | 0,14000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03899 € | 116,97 € |
| 6.000 | 0,03490 € | 209,40 € |
| 9.000 | 0,03281 € | 295,29 € |
| 15.000 | 0,03046 € | 456,90 € |
| 21.000 | 0,02907 € | 610,47 € |
| 30.000 | 0,02771 € | 831,30 € |
| 75.000 | 0,02474 € | 1.855,50 € |
| 150.000 | 0,02290 € | 3.435,00 € |
| 300.000 | 0,02136 € | 6.408,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


