DAN222MT2L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7.680
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 23.878
Unit Price: 0,13000 €
Datasheet
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAN222MT2L

DigiKey Part Number
DAN222MT2LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DAN222MT2L
Description
DIODE ARRAY GP 80V 100MA VMD3
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723
Datasheet
 Datasheet
EDA/CAD Models
DAN222MT2L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-723
Supplier Device Package
VMD3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes