Similar
Similar

DAN222MFHT2L | |
|---|---|
DigiKey Part Number | DAN222MFHT2LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DAN222MFHT2L |
Description | DIODE ARRAY GP 80V 100MA VMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | DAN222MFHT2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | VMD3 | |
Base Product Number |



