
DAN217UT106 | |
|---|---|
DigiKey Part Number | DAN217UT106TR-ND - Tape & Reel (TR) DAN217UT106CT-ND - Cut Tape (CT) DAN217UT106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217UT106 |
Description | DIODE ARRAY GP 80V 100MA UMD3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217UT106 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Rohm Semiconductor | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 200 nA @ 70 V |
Part Status Not For New Designs | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Series Connection | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-70, SOT-323 |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package UMD3 |
Current - Average Rectified (Io) (per Diode) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN217UMTL | Rohm Semiconductor | 61.320 | DAN217UMTLCT-ND | 0,26000 € | Direct |
| 1PS302,115 | Nexperia USA Inc. | 0 | 1727-6488-1-ND | 0,20000 € | Direct |
| BAV99W-7-F | Diodes Incorporated | 0 | BAV99W-FDICT-ND | 0,15000 € | Similar |
| BAV99W-AU_R1_000A1 | Panjit International Inc. | 1.482 | 3757-BAV99W-AU_R1_000A1CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,23100 € | 2,31 € |
| 100 | 0,14560 € | 14,56 € |
| 500 | 0,10850 € | 54,25 € |
| 1.000 | 0,09650 € | 96,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08123 € | 243,69 € |
| 6.000 | 0,07352 € | 441,12 € |
| 9.000 | 0,06960 € | 626,40 € |
| 15.000 | 0,06518 € | 977,70 € |
| 21.000 | 0,06256 € | 1.313,76 € |
| 30.000 | 0,06002 € | 1.800,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44030 € |




