Parametric Equivalent

DAN217UMFHTL | |
|---|---|
DigiKey Part Number | DAN217UMFHTLTR-ND - Tape & Reel (TR) DAN217UMFHTLCT-ND - Cut Tape (CT) DAN217UMFHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN217UMFHTL |
Description | DIODE ARRAY GP 80V 100MA UMD3F |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-85 |
Datasheet | Datasheet |
EDA/CAD Models | DAN217UMFHTL Models |
Category | Reverse Recovery Time (trr) 4 ns |
Manufacturer Rohm Semiconductor | Current - Reverse Leakage @ Vr 200 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature - Junction 150°C (Max) |
Part Status Not For New Designs | Grade Automotive |
Diode Configuration 1 Pair Series Connection | Qualification AEC-Q101 |
Technology Standard | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 80 V | Package / Case SC-85 |
Current - Average Rectified (Io) (per Diode) 100mA | Supplier Device Package UMD3F |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN217UMTL | Rohm Semiconductor | 61.920 | DAN217UMTLCT-ND | 0,26000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05913 € | 177,39 € |
| 6.000 | 0,05330 € | 319,80 € |
| 9.000 | 0,05033 € | 452,97 € |
| 15.000 | 0,04698 € | 704,70 € |
| 21.000 | 0,04500 € | 945,00 € |
| 30.000 | 0,04450 € | 1.335,00 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










