
DAN212KT146 | |
|---|---|
DigiKey Part Number | DAN212KT146TR-ND - Tape & Reel (TR) DAN212KT146CT-ND - Cut Tape (CT) DAN212KT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN212KT146 |
Description | DIODE STANDARD 80V 100MA SMD3 |
Customer Reference | |
Detailed Description | Diode 80 V 100mA Surface Mount SMD3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 70 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 3.5pF @ 6V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMD3 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DAN217FHT146 | Rohm Semiconductor | 2.830 | 846-DAN217FHT146CT-ND | 0,40000 € | Parametric Equivalent |
| BAS16,215 | Nexperia USA Inc. | 0 | 1727-2887-1-ND | 0,09000 € | Similar |
| BAS16,235 | Nexperia USA Inc. | 5.378 | 1727-6172-1-ND | 0,09000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05357 € | 160,71 € |
| 6.000 | 0,04820 € | 289,20 € |
| 9.000 | 0,04546 € | 409,14 € |
| 15.000 | 0,04239 € | 635,85 € |
| 21.000 | 0,04056 € | 851,76 € |
| 30.000 | 0,03879 € | 1.163,70 € |
| 75.000 | 0,03490 € | 2.617,50 € |
| 150.000 | 0,03250 € | 4.875,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |



