
DAN202KFHT146 | |
|---|---|
DigiKey Part Number | 846-DAN202KFHT146TR-ND - Tape & Reel (TR) 846-DAN202KFHT146CT-ND - Cut Tape (CT) 846-DAN202KFHT146DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAN202KFHT146 |
Description | DIODE ARRAY GP 80V 100MA SMD3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 80 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 70 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17500 € | 1,75 € |
| 100 | 0,10910 € | 10,91 € |
| 500 | 0,08076 € | 40,38 € |
| 1.000 | 0,07158 € | 71,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05563 € | 166,89 € |
| 6.000 | 0,05164 € | 309,84 € |
| 9.000 | 0,04816 € | 433,44 € |
| 15.000 | 0,04655 € | 698,25 € |
| 21.000 | 0,04557 € | 956,97 € |
| 30.000 | 0,04362 € | 1.308,60 € |
| 75.000 | 0,04151 € | 3.113,25 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

