DA227TL is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 515.473
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 23.310
Unit Price: 0,26000 €
Datasheet
Diode Array 2 Independent 80 V 100mA Surface Mount SC-82A, SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DA227TL

DigiKey Part Number
DA227TLTR-ND - Tape & Reel (TR)
DA227TLCT-ND - Cut Tape (CT)
DA227TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DA227TL
Description
DIODE ARRAY GP 80V 100MA UMD4
Customer Reference
Detailed Description
Diode Array 2 Independent 80 V 100mA Surface Mount SC-82A, SOT-343
Datasheet
 Datasheet
EDA/CAD Models
DA227TL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Diode Configuration
2 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
UMD4
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,14521 €435,63 €
6.0000,13294 €797,64 €
9.0000,12669 €1.140,21 €
15.0000,11967 €1.795,05 €
21.0000,11551 €2.425,71 €
30.0000,11147 €3.344,10 €
75.0000,10973 €8.229,75 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,73780 €