


CSL1103WBDW1 | |
|---|---|
DigiKey Part Number | 846-CSL1103WBDW1TR-ND - Tape & Reel (TR) 846-CSL1103WBDW1CT-ND - Cut Tape (CT) 846-CSL1103WBDW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1103WBDW1 |
Description | LED WHITE 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 3.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,48600 € | 4,86 € |
| 100 | 0,35530 € | 35,53 € |
| 500 | 0,29674 € | 148,37 € |
| 1.000 | 0,27755 € | 277,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25289 € | 758,67 € |
| 6.000 | 0,24034 € | 1.442,04 € |
| 9.000 | 0,23391 € | 2.105,19 € |
| 15.000 | 0,22665 € | 3.399,75 € |
| 21.000 | 0,22233 € | 4.668,93 € |
| 30.000 | 0,21812 € | 6.543,60 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

