White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL1102WBDW1

DigiKey Part Number
846-CSL1102WBDW1TR-ND - Tape & Reel (TR)
846-CSL1102WBDW1CT-ND - Cut Tape (CT)
846-CSL1102WBDW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1102WBDW1
Description
COMPACT 0603 SIZE, MIDDLE INTENS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 563
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,53000 €0,53 €
100,37200 €3,72 €
1000,26910 €26,91 €
5000,22306 €111,53 €
1.0000,20793 €207,93 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,18848 €565,44 €
6.0000,17857 €1.071,42 €
9.0000,17349 €1.561,41 €
15.0000,16775 €2.516,25 €
21.0000,16434 €3.451,14 €
30.0000,16102 €4.830,60 €
Manufacturers Standard Package
Unit Price without VAT:0,53000 €
Unit Price with VAT:0,63070 €