CSL1101WBDW1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSL1101WBDW1

DigiKey Part Number
846-CSL1101WBDW1TR-ND - Tape & Reel (TR)
846-CSL1101WBDW1CT-ND - Cut Tape (CT)
846-CSL1101WBDW1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSL1101WBDW1
Description
COMPACT 0603 SIZE, LOW INTENSITY
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 2.9V 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
5mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.65mm W
Height (Max)
0.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.945
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,41000 €0,41 €
100,28300 €2,83 €
1000,20320 €20,32 €
5000,16690 €83,45 €
1.0000,15495 €154,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13957 €418,71 €
6.0000,13172 €790,32 €
9.0000,12770 €1.149,30 €
15.0000,12316 €1.847,40 €
21.0000,12045 €2.529,45 €
30.0000,11782 €3.534,60 €
75.0000,11200 €8.400,00 €
Manufacturers Standard Package
Unit Price without VAT:0,41000 €
Unit Price with VAT:0,48790 €