
CSL1101WBCW1 | |
|---|---|
DigiKey Part Number | 846-CSL1101WBCW1TR-ND - Tape & Reel (TR) 846-CSL1101WBCW1CT-ND - Cut Tape (CT) 846-CSL1101WBCW1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1101WBCW1 |
Description | COMPACT 0603 SIZE, LOW INTENSITY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.65mm W | |
Height (Max) | 0.65mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,25850 € | 25,85 € |
| 500 | 0,21400 € | 107,00 € |
| 1.000 | 0,19937 € | 199,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18056 € | 541,68 € |
| 6.000 | 0,17097 € | 1.025,82 € |
| 9.000 | 0,16606 € | 1.494,54 € |
| 15.000 | 0,16051 € | 2.407,65 € |
| 21.000 | 0,15721 € | 3.301,41 € |
| 30.000 | 0,15400 € | 4.620,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

