
CSL1001BT1C | |
|---|---|
DigiKey Part Number | 846-CSL1001BT1CTR-ND - Tape & Reel (TR) 846-CSL1001BT1CCT-ND - Cut Tape (CT) 846-CSL1001BT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL1001BT1C |
Description | LED BLUE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Blue 468nm LED Indication - Discrete 2.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.00mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 1mA |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.16mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27200 € | 2,72 € |
| 100 | 0,19450 € | 19,45 € |
| 500 | 0,15950 € | 79,75 € |
| 1.000 | 0,14793 € | 147,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13809 € | 276,18 € |
| 4.000 | 0,12974 € | 518,96 € |
| 6.000 | 0,12545 € | 752,70 € |
| 10.000 | 0,12061 € | 1.206,10 € |
| 14.000 | 0,11772 € | 1.648,08 € |
| 20.000 | 0,11491 € | 2.298,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


