
CSL0903YT1 | |
|---|---|
DigiKey Part Number | 846-CSL0903YT1TR-ND - Tape & Reel (TR) 846-CSL0903YT1CT-ND - Cut Tape (CT) 846-CSL0903YT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0903YT1 |
Description | LED YELLOW 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,36700 € | 3,67 € |
| 100 | 0,26520 € | 26,52 € |
| 500 | 0,21940 € | 109,70 € |
| 1.000 | 0,20437 € | 204,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,19159 € | 383,18 € |
| 4.000 | 0,18074 € | 722,96 € |
| 6.000 | 0,17517 € | 1.051,02 € |
| 10.000 | 0,16889 € | 1.688,90 € |
| 14.000 | 0,16515 € | 2.312,10 € |
| 20.000 | 0,16150 € | 3.230,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63070 € |

