
CSL0902VT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902VT1TR-ND - Tape & Reel (TR) 846-CSL0902VT1CT-ND - Cut Tape (CT) 846-CSL0902VT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902VT1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.14mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSL0901UT | Rohm Semiconductor | 3.698 | CSL0901UTCT-ND | 0,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27900 € | 2,79 € |
| 100 | 0,20000 € | 20,00 € |
| 500 | 0,16424 € | 82,12 € |
| 1.000 | 0,15247 € | 152,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14248 € | 284,96 € |
| 4.000 | 0,13398 € | 535,92 € |
| 6.000 | 0,12962 € | 777,72 € |
| 10.000 | 0,12469 € | 1.246,90 € |
| 14.000 | 0,12176 € | 1.704,64 € |
| 20.000 | 0,11890 € | 2.378,00 € |
| 50.000 | 0,11259 € | 5.629,50 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

