
CSL0902UT1C | |
|---|---|
DigiKey Part Number | 846-CSL0902UT1CTR-ND - Tape & Reel (TR) 846-CSL0902UT1CCT-ND - Cut Tape (CT) 846-CSL0902UT1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902UT1C |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,34500 € | 3,45 € |
| 100 | 0,24900 € | 24,90 € |
| 500 | 0,20572 € | 102,86 € |
| 1.000 | 0,19149 € | 191,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,17940 € | 358,80 € |
| 4.000 | 0,16912 € | 676,48 € |
| 6.000 | 0,16385 € | 983,10 € |
| 10.000 | 0,15789 € | 1.578,90 € |
| 14.000 | 0,15435 € | 2.160,90 € |
| 20.000 | 0,15090 € | 3.018,00 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |




