


BD433S5WEFJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD433S5WEFJ-CE2TR-ND - Tape & Reel (TR) 846-BD433S5WEFJ-CE2CT-ND - Cut Tape (CT) 846-BD433S5WEFJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD433S5WEFJ-CE2 |
Description | IC REG LIN 3.3V 500MA 8-HTSOP-J |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-HTSOP-J |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 95 µA |
Mfr | Current - Supply (Max) 175 µA |
Series | PSRR 60dB (120Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature -40°C ~ 150°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 42V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V | Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad |
Voltage Dropout (Max) 0.75V @ 300mA | Supplier Device Package 8-HTSOP-J |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,62640 € | 15,66 € |
| 100 | 0,55290 € | 55,29 € |
| 250 | 0,51780 € | 129,45 € |
| 500 | 0,49664 € | 248,32 € |
| 1.000 | 0,48503 € | 485,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,46088 € | 1.152,20 € |
| 5.000 | 0,44980 € | 2.249,00 € |
| 7.500 | 0,44426 € | 3.331,95 € |
| 12.500 | 0,43812 € | 5.476,50 € |
| 17.500 | 0,43453 € | 7.604,28 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

