
CSL0902RT1 | |
|---|---|
DigiKey Part Number | 846-CSL0902RT1TR-ND - Tape & Reel (TR) 846-CSL0902RT1CT-ND - Cut Tape (CT) 846-CSL0902RT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902RT1 |
Description | NEAR INFRARED (NIR) LED TOP VIEW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm (840nm ~ 870nm) 1.4V 30mA 2.8mW/sr @ 30mA 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Wavelength 850nm (840nm ~ 870nm) |
Manufacturer Rohm Semiconductor | Voltage - Forward (Vf) (Typ) 1.4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Orientation Top View |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Infrared (IR) | Mounting Type Surface Mount |
Current - DC Forward (If) (Max) 30mA | Package / Case 0603 (1608 Metric) |
Radiant Intensity (Ie) Min @ If 2.8mW/sr @ 30mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,31000 € | 3,10 € |
| 100 | 0,22300 € | 22,30 € |
| 500 | 0,18360 € | 91,80 € |
| 1.000 | 0,17063 € | 170,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15960 € | 319,20 € |
| 4.000 | 0,15023 € | 600,92 € |
| 6.000 | 0,14542 € | 872,52 € |
| 10.000 | 0,13999 € | 1.399,90 € |
| 14.000 | 0,13676 € | 1.914,64 € |
| 20.000 | 0,13360 € | 2.672,00 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |




