
CSL0902ET1C | |
|---|---|
DigiKey Part Number | 846-CSL0902ET1CTR-ND - Tape & Reel (TR) 846-CSL0902ET1CCT-ND - Cut Tape (CT) 846-CSL0902ET1CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902ET1C |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Current - Test 20mA |
Mfr | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Grade Automotive |
Color | Qualification AEC-Q102 |
Lens Color Colorless | Package / Case 0603 (1608 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Domed Top | Height (Max) 1.34mm |
Lens Size 1.14mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 3.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,35920 € | 35,92 € |
| 500 | 0,30026 € | 150,13 € |
| 1.000 | 0,28092 € | 280,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26451 € | 529,02 € |
| 4.000 | 0,25059 € | 1.002,36 € |
| 6.000 | 0,24345 € | 1.460,70 € |
| 10.000 | 0,23539 € | 2.353,90 € |
| 14.000 | 0,23060 € | 3.228,40 € |
| 20.000 | 0,22593 € | 4.518,60 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |









