
CSL0902ET1 | |
|---|---|
DigiKey Part Number | 846-CSL0902ET1TR-ND - Tape & Reel (TR) 846-CSL0902ET1CT-ND - Cut Tape (CT) 846-CSL0902ET1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0902ET1 |
Description | LED GREEN CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green 527nm LED Indication - Discrete 3.4V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CSL0902ET1 Models |
Category | Voltage - Forward (Vf) (Typ) 3.4V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 1.14mm Dia |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,38800 € | 3,88 € |
| 100 | 0,28150 € | 28,15 € |
| 500 | 0,23342 € | 116,71 € |
| 1.000 | 0,21765 € | 217,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,20425 € | 408,50 € |
| 4.000 | 0,19287 € | 771,48 € |
| 6.000 | 0,18703 € | 1.122,18 € |
| 10.000 | 0,18044 € | 1.804,40 € |
| 14.000 | 0,17652 € | 2.471,28 € |
| 20.000 | 0,17270 € | 3.454,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

