
CSL0901WT1 | |
|---|---|
DigiKey Part Number | 846-CSL0901WT1TR-ND - Tape & Reel (TR) 846-CSL0901WT1CT-ND - Cut Tape (CT) 846-CSL0901WT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901WT1 |
Description | LED YELLOW CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Category | Lens Style Round with Domed Top |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,27700 € | 2,77 € |
| 100 | 0,19840 € | 19,84 € |
| 500 | 0,16278 € | 81,39 € |
| 1.000 | 0,15104 € | 151,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,14106 € | 282,12 € |
| 4.000 | 0,13257 € | 530,28 € |
| 6.000 | 0,12822 € | 769,32 € |
| 10.000 | 0,12330 € | 1.233,00 € |
| 14.000 | 0,12038 € | 1.685,32 € |
| 20.000 | 0,11752 € | 2.350,40 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

