
CSL0901UT1 | |
|---|---|
DigiKey Part Number | 846-CSL0901UT1TR-ND - Tape & Reel (TR) 846-CSL0901UT1CT-ND - Cut Tape (CT) 846-CSL0901UT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSL0901UT1 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2.1V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 1.34mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,27300 € | 2,73 € |
| 100 | 0,19500 € | 19,50 € |
| 500 | 0,16002 € | 80,01 € |
| 1.000 | 0,14848 € | 148,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13867 € | 277,34 € |
| 4.000 | 0,13033 € | 521,32 € |
| 6.000 | 0,12605 € | 756,30 € |
| 10.000 | 0,12122 € | 1.212,20 € |
| 14.000 | 0,11834 € | 1.656,76 € |
| 20.000 | 0,11554 € | 2.310,80 € |
| 50.000 | 0,10934 € | 5.467,00 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |

