
CDZVT2R33B | |
|---|---|
DigiKey Part Number | CDZVT2R33BTR-ND - Tape & Reel (TR) CDZVT2R33BCT-ND - Cut Tape (CT) CDZVT2R33BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R33B |
Description | DIODE ZENER 33V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R33B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,08100 € | 0,81 € |
| 100 | 0,03700 € | 3,70 € |
| 500 | 0,03614 € | 18,07 € |
| 1.000 | 0,02840 € | 28,40 € |
| 2.000 | 0,02797 € | 55,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02754 € | 220,32 € |
| 16.000 | 0,02625 € | 420,00 € |
| 24.000 | 0,02496 € | 599,04 € |
| 40.000 | 0,02486 € | 994,40 € |
| 56.000 | 0,02251 € | 1.260,56 € |
| 80.000 | 0,02152 € | 1.721,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

