
CDZVT2R27B | |
|---|---|
DigiKey Part Number | CDZVT2R27BTR-ND - Tape & Reel (TR) CDZVT2R27BCT-ND - Cut Tape (CT) CDZVT2R27BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R27B |
Description | DIODE ZENER 27V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R27B Models |
Category | Impedance (Max) (Zzt) 150 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 21 V |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Power - Max 100 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12900 € | 1,29 € |
| 100 | 0,07950 € | 7,95 € |
| 500 | 0,05818 € | 29,09 € |
| 1.000 | 0,05126 € | 51,26 € |
| 2.000 | 0,04543 € | 90,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03635 € | 290,80 € |
| 16.000 | 0,03286 € | 525,76 € |
| 24.000 | 0,03108 € | 745,92 € |
| 40.000 | 0,02907 € | 1.162,80 € |
| 56.000 | 0,02789 € | 1.561,84 € |
| 80.000 | 0,02673 € | 2.138,40 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

