
CDZVT2R22B | |
|---|---|
DigiKey Part Number | 846-CDZVT2R22BTR-ND - Tape & Reel (TR) 846-CDZVT2R22BCT-ND - Cut Tape (CT) 846-CDZVT2R22BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R22B |
Description | DIODE ZENER 22V 100MW VMN2M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 100 mW ±2.11% Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.11% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2M (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10300 € | 1,03 € |
| 100 | 0,06880 € | 6,88 € |
| 500 | 0,05020 € | 25,10 € |
| 1.000 | 0,04343 € | 43,43 € |
| 2.000 | 0,03464 € | 69,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,02268 € | 181,44 € |
| 16.000 | 0,02116 € | 338,56 € |
| 24.000 | 0,02094 € | 502,56 € |
| 40.000 | 0,02083 € | 833,20 € |
| 56.000 | 0,02076 € | 1.162,56 € |
| 80.000 | 0,02069 € | 1.655,20 € |
| 200.000 | 0,02054 € | 4.108,00 € |
| 400.000 | 0,01943 € | 7.772,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |


