
CDZVT2R20B | |
|---|---|
DigiKey Part Number | CDZVT2R20BTR-ND - Tape & Reel (TR) CDZVT2R20BCT-ND - Cut Tape (CT) CDZVT2R20BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZVT2R20B |
Description | DIODE ZENER 20V 100MW VMN2M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 100 mW Surface Mount VMN2M (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZVT2R20B Models |
Category | Impedance (Max) (Zzt) 85 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2M (SOD-923) |
Power - Max 100 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07890 € | 7,89 € |
| 500 | 0,05772 € | 28,86 € |
| 1.000 | 0,05086 € | 50,86 € |
| 2.000 | 0,04507 € | 90,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,03607 € | 288,56 € |
| 16.000 | 0,03260 € | 521,60 € |
| 24.000 | 0,03083 € | 739,92 € |
| 40.000 | 0,02884 € | 1.153,60 € |
| 56.000 | 0,02766 € | 1.548,96 € |
| 80.000 | 0,02652 € | 2.121,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

