Similar
Similar
Similar

CDZT2RA5.1B | |
|---|---|
DigiKey Part Number | CDZT2RA5.1BTR-ND - Tape & Reel (TR) CDZT2RA5.1BCT-ND - Cut Tape (CT) CDZT2RA5.1BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2RA5.1B |
Description | DIODE ZENER 5.1V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 100 mW ±2% Surface Mount VMN2 |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA5.1B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06272 € | 501,76 € |
| 16.000 | 0,05731 € | 916,96 € |
| 24.000 | 0,05456 € | 1.309,44 € |
| 40.000 | 0,05146 € | 2.058,40 € |
| 56.000 | 0,04962 € | 2.778,72 € |
| 80.000 | 0,04784 € | 3.827,20 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |




