Similar
Similar

CDZT2RA16B | |
|---|---|
DigiKey Part Number | CDZT2RA16BTR-ND - Tape & Reel (TR) CDZT2RA16BCT-ND - Cut Tape (CT) CDZT2RA16BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2RA16B |
Description | DIODE ZENER 16V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 16 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2RA16B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 50 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 12 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,06864 € | 549,12 € |
| 16.000 | 0,06282 € | 1.005,12 € |
| 24.000 | 0,05985 € | 1.436,40 € |
| 40.000 | 0,05652 € | 2.260,80 € |
| 56.000 | 0,05455 € | 3.054,80 € |
| 80.000 | 0,05263 € | 4.210,40 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |



