
CDZT2R6.2B | |
|---|---|
DigiKey Part Number | CDZT2R6.2BTR-ND - Tape & Reel (TR) CDZT2R6.2BCT-ND - Cut Tape (CT) CDZT2R6.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R6.2B |
Description | DIODE ZENER 6.2V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZT2R6.2B Models |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 3 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2 (SOD-923) |
Tolerance ±2% | Base Product Number |
Power - Max 100 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R6.2B | Rohm Semiconductor | 39.126 | CDZVT2R6.2BCT-ND | 0,21000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 € | 0,39 € |
| 10 | 0,23900 € | 2,39 € |
| 100 | 0,15100 € | 15,10 € |
| 500 | 0,11290 € | 56,45 € |
| 1.000 | 0,10059 € | 100,59 € |
| 2.000 | 0,09022 € | 180,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07413 € | 593,04 € |
| 16.000 | 0,06992 € | 1.118,72 € |
| Unit Price without VAT: | 0,39000 € |
|---|---|
| Unit Price with VAT: | 0,46410 € |

