Similar
Similar

CDZT2R5.6B | |
|---|---|
DigiKey Part Number | CDZT2R5.6BTR-ND - Tape & Reel (TR) CDZT2R5.6BCT-ND - Cut Tape (CT) CDZT2R5.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZT2R5.6B |
Description | DIODE ZENER 5.6V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 60 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 2.5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2 (SOD-923) |
Tolerance ±2% | Base Product Number |
Power - Max 100 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R5.6B | Rohm Semiconductor | 6.308 | CDZVT2R5.6BCT-ND | 0,20000 € | Similar |
| NZ9F5V6ST5G | onsemi | 3.436 | NZ9F5V6ST5GOSCT-ND | 0,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07354 € | 588,32 € |
| 16.000 | 0,06740 € | 1.078,40 € |
| 24.000 | 0,06427 € | 1.542,48 € |
| 40.000 | 0,06076 € | 2.430,40 € |
| 56.000 | 0,05867 € | 3.285,52 € |
| 80.000 | 0,05665 € | 4.532,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |



