Similar

CDZT2R13B | |
|---|---|
DigiKey Part Number | CDZT2R13B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDZT2R13B |
Description | DIODE ZENER 13V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 100 mW ±2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 37 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 10 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Not For New Designs | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package VMN2 (SOD-923) |
Tolerance ±2% | Base Product Number |
Power - Max 100 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDZVT2R13B | Rohm Semiconductor | 7.878 | 846-CDZVT2R13BCT-ND | 0,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,07354 € | 588,32 € |
| 16.000 | 0,06937 € | 1.109,92 € |
| Unit Price without VAT: | 0,07354 € |
|---|---|
| Unit Price with VAT: | 0,08751 € |


