
CDZFHT2RA7.5B | |
|---|---|
DigiKey Part Number | CDZFHT2RA7.5BTR-ND - Tape & Reel (TR) CDZFHT2RA7.5BCT-ND - Cut Tape (CT) CDZFHT2RA7.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA7.5B |
Description | DIODE ZENER 7.44V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 7.44 V 100 mW ±2.15% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA7.5B Models |
Category | Current - Reverse Leakage @ Vr 500 nA @ 4 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.15% | Supplier Device Package VMN2 (SOD-923) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,09147 € | 731,76 € |
| 16.000 | 0,08416 € | 1.346,56 € |
| 24.000 | 0,08043 € | 1.930,32 € |
| 40.000 | 0,07624 € | 3.049,60 € |
| 56.000 | 0,07377 € | 4.131,12 € |
| 80.000 | 0,07330 € | 5.864,00 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

