
CDZFHT2RA30B | |
|---|---|
DigiKey Part Number | 846-CDZFHT2RA30BTR-ND - Tape & Reel (TR) 846-CDZFHT2RA30BCT-ND - Cut Tape (CT) 846-CDZFHT2RA30BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA30B |
Description | DIODE ZENER 30V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 100 mW ±2.5% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25600 € | 2,56 € |
| 100 | 0,16220 € | 16,22 € |
| 500 | 0,12158 € | 60,79 € |
| 1.000 | 0,10844 € | 108,44 € |
| 2.000 | 0,09738 € | 194,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08663 € | 693,04 € |
| 16.000 | 0,07950 € | 1.272,00 € |
| 24.000 | 0,07587 € | 1.820,88 € |
| 40.000 | 0,07179 € | 2.871,60 € |
| 56.000 | 0,06937 € | 3.884,72 € |
| 80.000 | 0,06702 € | 5.361,60 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

