
CDZFHT2RA3.9B | |
|---|---|
DigiKey Part Number | CDZFHT2RA3.9BTR-ND - Tape & Reel (TR) CDZFHT2RA3.9BCT-ND - Cut Tape (CT) CDZFHT2RA3.9BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA3.9B |
Description | DIODE ZENER 4.03V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 4.03 V 100 mW ±3.35% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA3.9B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3.35% | Supplier Device Package VMN2 (SOD-923) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 100 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05238 € | 419,04 € |
| 16.000 | 0,04772 € | 763,52 € |
| 24.000 | 0,04581 € | 1.099,44 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

