
CDZFHT2RA3.6B | |
|---|---|
DigiKey Part Number | CDZFHT2RA3.6BTR-ND - Tape & Reel (TR) CDZFHT2RA3.6BCT-ND - Cut Tape (CT) CDZFHT2RA3.6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA3.6B |
Description | DIODE ZENER 3.72V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 3.72 V 100 mW ±3.29% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA3.6B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.29% | |
Power - Max | 100 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | VMN2 (SOD-923) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17900 € | 1,79 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08286 € | 41,43 € |
| 1.000 | 0,07347 € | 73,47 € |
| 2.000 | 0,06554 € | 131,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05323 € | 425,84 € |
| 16.000 | 0,04849 € | 775,84 € |
| 24.000 | 0,04608 € | 1.105,92 € |
| 40.000 | 0,04337 € | 1.734,80 € |
| 56.000 | 0,04176 € | 2.338,56 € |
| 80.000 | 0,04020 € | 3.216,00 € |
| 200.000 | 0,03779 € | 7.558,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

