Zener Diode 13.2 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDZFHT2RA13B

DigiKey Part Number
CDZFHT2RA13BTR-ND - Tape & Reel (TR)
CDZFHT2RA13BCT-ND - Cut Tape (CT)
CDZFHT2RA13BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDZFHT2RA13B
Description
DIODE ZENER 13.2V 100MW VMN2
Customer Reference
Detailed Description
Zener Diode 13.2 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923)
Datasheet
 Datasheet
EDA/CAD Models
CDZFHT2RA13B Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 10 V
Mfr
Operating Temperature
150°C (TJ)
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Not For New Designs
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2.2%
Supplier Device Package
VMN2 (SOD-923)
Power - Max
100 mW
Base Product Number
Impedance (Max) (Zzt)
37 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.0000,09147 €731,76 €
16.0000,09031 €1.444,96 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €