
CDZFHT2RA10B | |
|---|---|
DigiKey Part Number | CDZFHT2RA10BTR-ND - Tape & Reel (TR) CDZFHT2RA10BCT-ND - Cut Tape (CT) CDZFHT2RA10BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDZFHT2RA10B |
Description | DIODE ZENER 9.99V 100MW VMN2 |
Customer Reference | |
Detailed Description | Zener Diode 9.99 V 100 mW ±2.2% Surface Mount VMN2 (SOD-923) |
Datasheet | Datasheet |
EDA/CAD Models | CDZFHT2RA10B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 7 V |
Mfr | Operating Temperature 150°C (TJ) |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Not For New Designs | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.2% | Supplier Device Package VMN2 (SOD-923) |
Power - Max 100 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,11010 € | 11,01 € |
| 500 | 0,08154 € | 40,77 € |
| 1.000 | 0,07229 € | 72,29 € |
| 2.000 | 0,06449 € | 128,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,05238 € | 419,04 € |
| 16.000 | 0,04772 € | 763,52 € |
| 24.000 | 0,04581 € | 1.099,44 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34510 € |

