Similar

BZX84C9V1LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C9V1LFHT116TR-ND - Tape & Reel (TR) BZX84C9V1LFHT116CT-ND - Cut Tape (CT) BZX84C9V1LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C9V1LFHT116 |
Description | DIODE ZENER 9.05V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 9.05 V 250 mW ±6.08% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C9V1LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.08% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 6 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02699 € | 80,97 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


