
BZX84C7V5LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C7V5LYT116TR-ND - Tape & Reel (TR) 846-BZX84C7V5LYT116CT-ND - Cut Tape (CT) 846-BZX84C7V5LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C7V5LYT116 |
Description | DIODE ZENER 7.5V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±6% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,08160 € | 8,16 € |
| 500 | 0,06970 € | 34,85 € |
| 1.000 | 0,05864 € | 58,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05664 € | 169,92 € |
| 6.000 | 0,05497 € | 329,82 € |
| 9.000 | 0,03655 € | 328,95 € |
| 15.000 | 0,03490 € | 523,50 € |
| 21.000 | 0,03250 € | 682,50 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

