Zener Diode 6.8 V 250 mW ±5.88% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C6V8LYFHT116

DigiKey Part Number
846-BZX84C6V8LYFHT116TR-ND - Tape & Reel (TR)
846-BZX84C6V8LYFHT116CT-ND - Cut Tape (CT)
846-BZX84C6V8LYFHT116DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C6V8LYFHT116
Description
DIODE ZENER 6.8V 250MW SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 250 mW ±5.88% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
2 µA @ 4 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5.88%
Package / Case
Power - Max
250 mW
Supplier Device Package
SOT-23
Impedance (Max) (Zzt)
15 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C6V8LFHT116Rohm Semiconductor1.713BZX84C6V8LFHT116CT-ND0,13000 €Parametric Equivalent
BZX84C6V8LYT116Rohm Semiconductor2.510846-BZX84C6V8LYT116CT-ND0,28000 €Parametric Equivalent
BZX8450-C6V8RNexperia USA Inc.44.7291727-BZX8450-C6V8RCT-ND0,16000 €Parametric Equivalent
BZX8450-C6V8VLNexperia USA Inc.9.9701727-BZX8450-C6V8VLCT-ND0,14000 €Parametric Equivalent
BZX84B6V8-HE3_A-08Vishay General Semiconductor - Diodes Division2.250112-BZX84B6V8-HE3_A-08CT-ND0,32000 €Parametric Equivalent
In-Stock: 1.240
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,19400 €1,94 €
1000,12150 €12,15 €
5000,08998 €44,99 €
1.0000,07979 €79,79 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06187 €185,61 €
6.0000,05582 €334,92 €
9.0000,05273 €474,57 €
15.0000,04925 €738,75 €
21.0000,04719 €990,99 €
30.0000,04712 €1.413,60 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €