
BZX84C3V9LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C3V9LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C3V9LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C3V9LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V9LYFHT116 |
Description | DIODE ZENER 3.9V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 250 mW ±5.13% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.13% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C3V9LYT116 | Rohm Semiconductor | 5.857 | 846-BZX84C3V9LYT116CT-ND | 0,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,11600 € | 1,16 € |
| 100 | 0,07880 € | 7,88 € |
| 500 | 0,07796 € | 38,98 € |
| 1.000 | 0,07282 € | 72,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06717 € | 201,51 € |
| 6.000 | 0,05877 € | 352,62 € |
| 9.000 | 0,05140 € | 462,60 € |
| 15.000 | 0,04965 € | 744,75 € |
| 21.000 | 0,04953 € | 1.040,13 € |
| 30.000 | 0,04869 € | 1.460,70 € |
| 75.000 | 0,03855 € | 2.891,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

