
BZX84C3V6LYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C3V6LYT116TR-ND - Tape & Reel (TR) 846-BZX84C3V6LYT116CT-ND - Cut Tape (CT) 846-BZX84C3V6LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V6LYT116 |
Description | DIODE ZENER 3.6V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 250 mW ±5.56% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.56% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,25000 € | 0,25 € |
10 | 0,16700 € | 1,67 € |
100 | 0,08230 € | 8,23 € |
500 | 0,07034 € | 35,17 € |
1.000 | 0,05919 € | 59,19 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,05406 € | 162,18 € |
6.000 | 0,05212 € | 312,72 € |
9.000 | 0,03260 € | 293,40 € |
Unit Price without VAT: | 0,25000 € |
---|---|
Unit Price with VAT: | 0,29750 € |