
BZX84C3V3LYT116 | |
---|---|
DigiKey Part Number | 846-BZX84C3V3LYT116TR-ND - Tape & Reel (TR) 846-BZX84C3V3LYT116CT-ND - Cut Tape (CT) 846-BZX84C3V3LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LYT116 |
Description | DIODE ZENER 3.3V 250MW SOT23 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6.06% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,21000 € | 0,21 € |
10 | 0,14700 € | 1,47 € |
100 | 0,07030 € | 7,03 € |
500 | 0,06948 € | 34,74 € |
1.000 | 0,06005 € | 60,05 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,04632 € | 138,96 € |
6.000 | 0,04289 € | 257,34 € |
9.000 | 0,03860 € | 347,40 € |
15.000 | 0,03817 € | 572,55 € |
21.000 | 0,03774 € | 792,54 € |
30.000 | 0,03699 € | 1.109,70 € |
75.000 | 0,03280 € | 2.460,00 € |
Unit Price without VAT: | 0,21000 € |
---|---|
Unit Price with VAT: | 0,24990 € |