Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C3V3LFHT116 | |
|---|---|
DigiKey Part Number | BZX84C3V3LFHT116TR-ND - Tape & Reel (TR) BZX84C3V3LFHT116CT-ND - Cut Tape (CT) BZX84C3V3LFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C3V3LFHT116 |
Description | DIODE ZENER 3.3V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C3V3LFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02699 € | 80,97 € |
| 6.000 | 0,02362 € | 141,72 € |
| 9.000 | 0,02065 € | 185,85 € |
| 15.000 | 0,01940 € | 291,00 € |
| 21.000 | 0,01855 € | 389,55 € |
| 30.000 | 0,01396 € | 418,80 € |
| 75.000 | 0,01291 € | 968,25 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |





