
BZX84C33VLT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C33VLT116TR-ND - Tape & Reel (TR) 846-BZX84C33VLT116CT-ND - Cut Tape (CT) 846-BZX84C33VLT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C33VLT116 |
Description | DIODE ZENER 33V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 250 mW ±6.06% Surface Mount SSD3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.06% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SSD3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,10600 € | 1,06 € |
| 100 | 0,06570 € | 6,57 € |
| 500 | 0,04792 € | 23,96 € |
| 1.000 | 0,04216 € | 42,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03759 € | 112,77 € |
| 6.000 | 0,03357 € | 201,42 € |
| 9.000 | 0,03152 € | 283,68 € |
| 15.000 | 0,02922 € | 438,30 € |
| 21.000 | 0,02785 € | 584,85 € |
| 30.000 | 0,02652 € | 795,60 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

