
BZX84C2V7LYT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V7LYT116TR-ND - Tape & Reel (TR) 846-BZX84C2V7LYT116CT-ND - Cut Tape (CT) 846-BZX84C2V7LYT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LYT116 |
Description | DIODE ZENER 2.7V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±7.41% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10750 € | 10,75 € |
| 500 | 0,07934 € | 39,67 € |
| 1.000 | 0,07020 € | 70,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05735 € | 172,05 € |
| 6.000 | 0,05566 € | 333,96 € |
| 9.000 | 0,03701 € | 333,09 € |
| 15.000 | 0,03534 € | 530,10 € |
| 21.000 | 0,03290 € | 690,90 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

