Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C2V7LYFHT116 | |
|---|---|
DigiKey Part Number | 846-BZX84C2V7LYFHT116TR-ND - Tape & Reel (TR) 846-BZX84C2V7LYFHT116CT-ND - Cut Tape (CT) 846-BZX84C2V7LYFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C2V7LYFHT116 |
Description | DIODE ZENER 2.7V 250MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 250 mW ±7.41% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±7.41% | Package / Case |
Power - Max 250 mW | Supplier Device Package SOT-23 |
Impedance (Max) (Zzt) 100 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V7LT116 | Rohm Semiconductor | 0 | 846-BZX84C2V7LT116CT-ND | 0,17000 € | Parametric Equivalent |
| BZX84C2V7LYT116 | Rohm Semiconductor | 2.305 | 846-BZX84C2V7LYT116CT-ND | 0,28000 € | Parametric Equivalent |
| BZX84C36VLFHT116 | Rohm Semiconductor | 922 | BZX84C36VLFHT116CT-ND | 0,13000 € | Parametric Equivalent |
| BZX84-B2V7-QR | Nexperia USA Inc. | 0 | 1727-BZX84-B2V7-QRCT-ND | 0,14000 € | Parametric Equivalent |
| BZX84-C2V7-QR | Nexperia USA Inc. | 0 | 1727-BZX84-C2V7-QRCT-ND | 0,11000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06237 € | 187,11 € |
| 6.000 | 0,05626 € | 337,56 € |
| 9.000 | 0,05315 € | 478,35 € |
| 15.000 | 0,04965 € | 744,75 € |
| 21.000 | 0,04757 € | 998,97 € |
| 30.000 | 0,04750 € | 1.425,00 € |
| Unit Price without VAT: | 0,06237 € |
|---|---|
| Unit Price with VAT: | 0,07422 € |





