Similar

BZX84C24VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C24VLFHT116TR-ND - Tape & Reel (TR) BZX84C24VLFHT116CT-ND - Cut Tape (CT) BZX84C24VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C24VLFHT116 |
Description | DIODE ZENER 24.2V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 24.2 V 250 mW ±5.79% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C24VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.79% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 70 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C24VLYFHT116 | Rohm Semiconductor | 0 | 846-BZX84C24VLYFHT116CT-ND | 0,06187 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02459 € | 73,77 € |
| 6.000 | 0,02184 € | 131,04 € |
| 9.000 | 0,02044 € | 183,96 € |
| 15.000 | 0,01887 € | 283,05 € |
| 21.000 | 0,01793 € | 376,53 € |
| 30.000 | 0,01702 € | 510,60 € |
| 75.000 | 0,01502 € | 1.126,50 € |
| 150.000 | 0,01379 € | 2.068,50 € |
| 300.000 | 0,01275 € | 3.825,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |


