
BZX84C22VLFHT116 | |
|---|---|
DigiKey Part Number | BZX84C22VLFHT116TR-ND - Tape & Reel (TR) BZX84C22VLFHT116CT-ND - Cut Tape (CT) BZX84C22VLFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22VLFHT116 |
Description | DIODE ZENER 22.05V 250MW SSD3 |
Customer Reference | |
Detailed Description | Zener Diode 22.05 V 250 mW ±5.67% Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C22VLFHT116 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 15 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Not For New Designs | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.67% | Package / Case |
Power - Max 250 mW | Supplier Device Package SSD3 |
Impedance (Max) (Zzt) 55 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C22VLYFHT116 | Rohm Semiconductor | 2.719 | 846-BZX84C22VLYFHT116CT-ND | 0,31000 € | Similar |
| BZX84C22-AU_R1_000A1 | Panjit International Inc. | 0 | 3757-BZX84C22-AU_R1_000A1CT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07600 € | 0,76 € |
| 100 | 0,04730 € | 4,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02459 € | 73,77 € |
| 6.000 | 0,02184 € | 131,04 € |
| 9.000 | 0,02044 € | 183,96 € |
| 15.000 | 0,01887 € | 283,05 € |
| 21.000 | 0,01793 € | 376,53 € |
| 30.000 | 0,01702 € | 510,60 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

